Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
11 A
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
360 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
110 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±25 V
Number of Elements per Chip
1
Width
6.2mm
Length
6.6mm
Typical Gate Charge @ Vgs
12.5 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.6V
Height
2.17mm
€ 2,157.50
€ 0.863 Each (On a Reel of 2500) (Exc. Vat)
€ 2,707.66
€ 1.083 Each (On a Reel of 2500) (inc. VAT)
2500
€ 2,157.50
€ 0.863 Each (On a Reel of 2500) (Exc. Vat)
€ 2,707.66
€ 1.083 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
11 A
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
360 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
110 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±25 V
Number of Elements per Chip
1
Width
6.2mm
Length
6.6mm
Typical Gate Charge @ Vgs
12.5 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.6V
Height
2.17mm