Tekninen dokumentti
Tekniset tiedot
Merkki
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
80 A
Maximum Drain Source Voltage
55 V
Series
STripFET F3
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
8.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
110 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.2mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.6mm
Typical Gate Charge @ Vgs
33.5 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
2.4mm
Minimum Operating Temperature
-55 °C
Tuotetiedot
N-Channel STripFET™ F3, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.
MOSFET Transistors, STMicroelectronics
€ 11,25
€ 2,25 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 14,12
€ 2,824 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
€ 11,25
€ 2,25 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 14,12
€ 2,824 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
80 A
Maximum Drain Source Voltage
55 V
Series
STripFET F3
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
8.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
110 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
6.2mm
Transistor Material
Si
Number of Elements per Chip
1
Length
6.6mm
Typical Gate Charge @ Vgs
33.5 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
2.4mm
Minimum Operating Temperature
-55 °C
Tuotetiedot
N-Channel STripFET™ F3, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.