STMicroelectronics STGD5H60DF IGBT, 10 A 600 V, 3-Pin DPAK (TO-252), Surface Mount

RS Stock No.: 906-2798PBrand: STMicroelectronicsManufacturers Part No.: STGD5H60DF
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

83 W

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

6.6 x 6.2 x 2.4mm

Minimum Operating Temperature

-55 °C

Gate Capacitance

855pF

Maximum Operating Temperature

+175 °C

Energy Rating

221mJ

Country of Origin

China

Product details

IGBT Discretes, STMicroelectronics

IGBT Discretes & Modules, STMicroelectronics

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 40.00

€ 0.80 Each (Supplied on a Reel) (Exc. Vat)

€ 50.20

€ 1.004 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics STGD5H60DF IGBT, 10 A 600 V, 3-Pin DPAK (TO-252), Surface Mount
Select packaging type

€ 40.00

€ 0.80 Each (Supplied on a Reel) (Exc. Vat)

€ 50.20

€ 1.004 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics STGD5H60DF IGBT, 10 A 600 V, 3-Pin DPAK (TO-252), Surface Mount

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
50 - 90€ 0.80€ 8.00
100 - 240€ 0.72€ 7.20
250 - 490€ 0.649€ 6.49
500+€ 0.617€ 6.17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

83 W

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

6.6 x 6.2 x 2.4mm

Minimum Operating Temperature

-55 °C

Gate Capacitance

855pF

Maximum Operating Temperature

+175 °C

Energy Rating

221mJ

Country of Origin

China

Product details

IGBT Discretes, STMicroelectronics

IGBT Discretes & Modules, STMicroelectronics

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more