STMicroelectronics Discovery Kits with STM32MP157 MPUs Development Board STM32MP157A-DK1

RS Stock No.: 193-9801Brand: STMicroelectronicsManufacturers Part No.: STM32MP157A-DK1
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

Discovery Kits with STM32MP157 MPUs

Device Core

ARM Cortex A7

Processor Family Name

ARM

Processor Part Number

STM32MP157

Processor Type

MCU

Country of Origin

China

€ 87.50

€ 87.50 Each (Exc. Vat)

€ 109.81

€ 109.81 Each (inc. VAT)

STMicroelectronics Discovery Kits with STM32MP157 MPUs Development Board STM32MP157A-DK1

€ 87.50

€ 87.50 Each (Exc. Vat)

€ 109.81

€ 109.81 Each (inc. VAT)

STMicroelectronics Discovery Kits with STM32MP157 MPUs Development Board STM32MP157A-DK1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Classification

Development Board

Kit Name

Discovery Kits with STM32MP157 MPUs

Device Core

ARM Cortex A7

Processor Family Name

ARM

Processor Part Number

STM32MP157

Processor Type

MCU

Country of Origin

China