Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32WB
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
129
Device Core
ARM Cortex M0+, ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
64MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
€ 7.00
€ 7.00 Each (Exc. Vat)
€ 8.78
€ 8.78 Each (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WB Wireless Microcontroller, 64MHz, 512 kB Flash, 129-Pin
1
€ 7.00
€ 7.00 Each (Exc. Vat)
€ 8.78
€ 8.78 Each (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M0+, ARM Cortex M4, STM32WB Wireless Microcontroller, 64MHz, 512 kB Flash, 129-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32WB
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
129
Device Core
ARM Cortex M0+, ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
64MHz
Program Memory Type
Flash