Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32WBA
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
59
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
100MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China
€ 5.90
€ 5.90 Each (Exc. Vat)
€ 7.40
€ 7.40 Each (inc. VAT)
Standard
1
€ 5.90
€ 5.90 Each (Exc. Vat)
€ 7.40
€ 7.40 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32WBA
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
59
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
100MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China


