STMicroelectronics 45V 10A, Dual Schottky Diode, 3-Pin TO-220AB STPS2045CT

RS Stock No.: 380-2821Brand: STMicroelectronicsManufacturers Part No.: STPS2045CT
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

180A

You may be interested in

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

STMicroelectronics 45V 10A, Dual Schottky Diode, 3-Pin TO-220AB STPS2045CT

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

STMicroelectronics 45V 10A, Dual Schottky Diode, 3-Pin TO-220AB STPS2045CT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

180A

You may be interested in