STMicroelectronics 600V 5A, Silicon Junction Diode, 2-Pin TO-220AC STTH5L06D

RS Stock No.: 486-3041Brand: STMicroelectronicsManufacturers Part No.: STTH5L06D
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

95ns

Peak Non-Repetitive Forward Surge Current

90A

Product details

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 1.34

€ 0.267 Each (In a Pack of 5) (Exc. Vat)

€ 1.68

€ 0.335 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 600V 5A, Silicon Junction Diode, 2-Pin TO-220AC STTH5L06D
Select packaging type

€ 1.34

€ 0.267 Each (In a Pack of 5) (Exc. Vat)

€ 1.68

€ 0.335 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics 600V 5A, Silicon Junction Diode, 2-Pin TO-220AC STTH5L06D

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

95ns

Peak Non-Repetitive Forward Surge Current

90A

Product details

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in