Technical Document
Specifications
Brand
STMicroelectronicsMaximum Forward Current
8A
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
200V
Package Type
DPAK (TO-252)
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.05V
Pin Count
3
Maximum Operating Temperature
+175 °C
Length
6.6mm
Width
6.2mm
Height
2.4mm
Dimensions
6.6 x 6.2 x 2.4mm
Country of Origin
China
Product details
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
€ 752.50
€ 0.301 Each (On a Reel of 2500) (Exc. Vat)
€ 944.39
€ 0.378 Each (On a Reel of 2500) (inc. VAT)
2500
€ 752.50
€ 0.301 Each (On a Reel of 2500) (Exc. Vat)
€ 944.39
€ 0.378 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Forward Current
8A
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
200V
Package Type
DPAK (TO-252)
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.05V
Pin Count
3
Maximum Operating Temperature
+175 °C
Length
6.6mm
Width
6.2mm
Height
2.4mm
Dimensions
6.6 x 6.2 x 2.4mm
Country of Origin
China
Product details