STMicroelectronics,100W, 15-Pin MULTIWATT V TDA7294V

RS Stock No.: 189-1172Brand: STMicroelectronicsManufacturers Part No.: TDA7294V
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

1 Channel Mono

Maximum Power

100W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class A-B

Power Supply Type

Dual

Package Type

MULTIWATT V

Pin Count

15

Input Signal Type

Differential

Output Signal Type

Single Ended

Minimum Operating Temperature

0 °C

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+70 °C

Product details

Audio Class-AB Power Amplifiers, STMicroelectronics

Mono, stereo and multi-channel solutions
Wide range of output power options

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Power audio amplifier,TDA7294V 100W
Price on Asking1 Tube of 25 (Exc. Vat)

€ 9.80

€ 9.80 Each (Exc. Vat)

€ 12.30

€ 12.30 Each (inc. VAT)

STMicroelectronics,100W, 15-Pin MULTIWATT V TDA7294V
Select packaging type

€ 9.80

€ 9.80 Each (Exc. Vat)

€ 12.30

€ 12.30 Each (inc. VAT)

STMicroelectronics,100W, 15-Pin MULTIWATT V TDA7294V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Power audio amplifier,TDA7294V 100W
Price on Asking1 Tube of 25 (Exc. Vat)

Technical Document

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

1 Channel Mono

Maximum Power

100W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class A-B

Power Supply Type

Dual

Package Type

MULTIWATT V

Pin Count

15

Input Signal Type

Differential

Output Signal Type

Single Ended

Minimum Operating Temperature

0 °C

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+70 °C

Product details

Audio Class-AB Power Amplifiers, STMicroelectronics

Mono, stereo and multi-channel solutions
Wide range of output power options

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Power audio amplifier,TDA7294V 100W
Price on Asking1 Tube of 25 (Exc. Vat)