DMOS Audio Amp,60W,Mute/Stby,TDA7296
Tekninen dokumentti
Tekniset tiedot
Merkki
STMicroelectronicsAmplifier Type
Class-AB
Output Type
1 Channel Mono
Application
Speaker
Maximum Power
60 W @ 8 Ω
Mounting Type
Through Hole
Power Supply Type
Dual
Package Type
MULTIWATT V
Pin Count
15
Input Signal Type
Differential
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±24 V, ±28 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Dimensions
19.6 x 5 x 10.7mm
Tuotetiedot
Audio Class-AB Power Amplifiers, STMicroelectronics
Audio Amplifiers, STMicroelectronics
Hintaa ei saatavilla
1
Hintaa ei saatavilla
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
STMicroelectronicsAmplifier Type
Class-AB
Output Type
1 Channel Mono
Application
Speaker
Maximum Power
60 W @ 8 Ω
Mounting Type
Through Hole
Power Supply Type
Dual
Package Type
MULTIWATT V
Pin Count
15
Input Signal Type
Differential
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±24 V, ±28 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Dimensions
19.6 x 5 x 10.7mm
Tuotetiedot