Tekninen dokumentti
Tekniset tiedot
Merkki
STMicroelectronicsAmplifier Type
Bridge Amplifier
Application
Automotive
Maximum Power
26W
Mounting Type
Through Hole
Amplifier Class
Class A-B
Typical Single Supply Voltage
6 → 18 V
Power Supply Type
Single
Package Type
MULTIWATT V
Pin Count
11
Input Signal Type
Differential
Output Signal Type
Differential
Minimum CMRR
65dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Dimensions
20.2 X 5 x 17.75mm
Tuotetiedot
Automotive Audio Class-AB Power Amplifiers
STs Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design.
Audio Amplifiers, STMicroelectronics
€ 19,60
€ 4,90 kpl (toimitus putkessa) (ilman ALV)
€ 24,60
€ 6,15 kpl (toimitus putkessa) (Sis ALV:n)
Tuotantopakkaus (Putki)
4
€ 19,60
€ 4,90 kpl (toimitus putkessa) (ilman ALV)
€ 24,60
€ 6,15 kpl (toimitus putkessa) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Tuotantopakkaus (Putki)
4
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
STMicroelectronicsAmplifier Type
Bridge Amplifier
Application
Automotive
Maximum Power
26W
Mounting Type
Through Hole
Amplifier Class
Class A-B
Typical Single Supply Voltage
6 → 18 V
Power Supply Type
Single
Package Type
MULTIWATT V
Pin Count
11
Input Signal Type
Differential
Output Signal Type
Differential
Minimum CMRR
65dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Dimensions
20.2 X 5 x 17.75mm
Tuotetiedot
Automotive Audio Class-AB Power Amplifiers
STs Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design.


