TL074CD STMicroelectronics, Op Amp, 3MHz, 14-Pin SOIC

RS Stock No.: 714-1091PBrand: STMicroelectronicsManufacturers Part No.: TL074CD
brand-logo
View all in Op Amps

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

15nV/√Hz

Height

1.65mm

Dimensions

8.75 x 4 x 1.65mm

Length

8.75mm

Width

4mm

Product details

TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers

The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TL074CD STMicroelectronics, Op Amp, 3MHz, 14-Pin SOIC
€ 0.447Each (In a Tube of 50) (Exc. Vat)

€ 16.00

€ 0.32 Each (Supplied in a Tube) (Exc. Vat)

€ 20.08

€ 0.402 Each (Supplied in a Tube) (inc. VAT)

TL074CD STMicroelectronics, Op Amp, 3MHz, 14-Pin SOIC
Select packaging type

€ 16.00

€ 0.32 Each (Supplied in a Tube) (Exc. Vat)

€ 20.08

€ 0.402 Each (Supplied in a Tube) (inc. VAT)

TL074CD STMicroelectronics, Op Amp, 3MHz, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
50 - 90€ 0.32€ 3.20
100 - 240€ 0.303€ 3.03
250 - 490€ 0.286€ 2.86
500+€ 0.273€ 2.73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TL074CD STMicroelectronics, Op Amp, 3MHz, 14-Pin SOIC
€ 0.447Each (In a Tube of 50) (Exc. Vat)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

15nV/√Hz

Height

1.65mm

Dimensions

8.75 x 4 x 1.65mm

Length

8.75mm

Width

4mm

Product details

TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers

The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TL074CD STMicroelectronics, Op Amp, 3MHz, 14-Pin SOIC
€ 0.447Each (In a Tube of 50) (Exc. Vat)