Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Minimum Breakdown Voltage
220V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
198V
Pin Count
2
Maximum Peak Pulse Current
150A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
3.53 (Dia.) x 6.75mm
Maximum Reverse Leakage Current
2µA
Surge Current Rating
16A
Diameter
3.53mm
Length
6.75mm
Height
6.75mm
Width
3.53mm
Test Current
5µA
Product details
Trisil™ for Telecom Equipment Protection, STMicroelectronics
Bidirectional crowbar protection
Low Capacitance
Low Leakage Current
Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)
Transient Voltage Suppressors, STMicroelectronics
€ 3.58
€ 0.716 Each (In a Pack of 5) (Exc. Vat)
€ 4.49
€ 0.899 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 3.58
€ 0.716 Each (In a Pack of 5) (Exc. Vat)
€ 4.49
€ 0.899 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 0.716 | € 3.58 |
10 - 95 | € 0.589 | € 2.94 |
100 - 495 | € 0.493 | € 2.46 |
500 - 995 | € 0.481 | € 2.40 |
1000+ | € 0.469 | € 2.34 |
Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Minimum Breakdown Voltage
220V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
198V
Pin Count
2
Maximum Peak Pulse Current
150A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
3.53 (Dia.) x 6.75mm
Maximum Reverse Leakage Current
2µA
Surge Current Rating
16A
Diameter
3.53mm
Length
6.75mm
Height
6.75mm
Width
3.53mm
Test Current
5µA
Product details
Trisil™ for Telecom Equipment Protection, STMicroelectronics
Bidirectional crowbar protection
Low Capacitance
Low Leakage Current
Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)