TS3021ICT STMicroelectronics, Comparator, Push-Pull O/P, 0.04μs 3 V 5-Pin SC-70

RS Stock No.: 426-118Brand: STMicroelectronicsManufacturers Part No.: TS3021ICT
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

0.04µs

Pin Count

5

Typical Single Supply Voltage

3 V

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Typical CMRR

79dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 5.25

€ 1.05 Each (In a Pack of 5) (Exc. Vat)

€ 6.59

€ 1.318 Each (In a Pack of 5) (inc. VAT)

TS3021ICT STMicroelectronics, Comparator, Push-Pull O/P, 0.04μs 3 V 5-Pin SC-70
Select packaging type

€ 5.25

€ 1.05 Each (In a Pack of 5) (Exc. Vat)

€ 6.59

€ 1.318 Each (In a Pack of 5) (inc. VAT)

TS3021ICT STMicroelectronics, Comparator, Push-Pull O/P, 0.04μs 3 V 5-Pin SC-70

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

0.04µs

Pin Count

5

Typical Single Supply Voltage

3 V

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Typical CMRR

79dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in