Technical Document
Specifications
Brand
STMicroelectronicsNominal Voltage
2.048V
Package Type
QFN8
Reference Type
Fixed
Initial Accuracy
±0.15%
Mounting Type
Surface Mount
Stock information temporarily unavailable.
€ 8.00
€ 1.60 Each (In a Pack of 5) (Exc. Vat)
€ 10.04
€ 2.008 Each (In a Pack of 5) (inc. VAT)
STMicroelectronics Fixed Voltage Reference 2.048V ±0.15% QFN8, TS3320AQPR
Select packaging type
Standard
5
€ 8.00
€ 1.60 Each (In a Pack of 5) (Exc. Vat)
€ 10.04
€ 2.008 Each (In a Pack of 5) (inc. VAT)
STMicroelectronics Fixed Voltage Reference 2.048V ±0.15% QFN8, TS3320AQPR
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.60 | € 8.00 |
25 - 45 | € 1.50 | € 7.50 |
50 - 120 | € 1.35 | € 6.75 |
125 - 245 | € 1.25 | € 6.25 |
250+ | € 1.15 | € 5.75 |
Technical Document
Specifications
Brand
STMicroelectronicsNominal Voltage
2.048V
Package Type
QFN8
Reference Type
Fixed
Initial Accuracy
±0.15%
Mounting Type
Surface Mount