Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.8 → 30 V
Minimum CMRR
90dB
Number of Channels per Chip
1
Maximum Supply Current
700 μA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
4.5 x 3.1 x 1.05mm
Height
1.05mm
Length
4.5mm
Maximum Operating Supply Voltage
5.5 V
Width
3.1mm
Minimum Operating Supply Voltage
3.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Product details
Current Sensing Amplifiers, STMicroelectronics
Accurate sensing of currents in a circuit is central to enhance application safety.
€ 3.30
€ 1.65 Each (In a Pack of 2) (Exc. Vat)
€ 4.14
€ 2.071 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 3.30
€ 1.65 Each (In a Pack of 2) (Exc. Vat)
€ 4.14
€ 2.071 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.8 → 30 V
Minimum CMRR
90dB
Number of Channels per Chip
1
Maximum Supply Current
700 μA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
4.5 x 3.1 x 1.05mm
Height
1.05mm
Length
4.5mm
Maximum Operating Supply Voltage
5.5 V
Width
3.1mm
Minimum Operating Supply Voltage
3.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Product details
Current Sensing Amplifiers, STMicroelectronics
Accurate sensing of currents in a circuit is central to enhance application safety.


