Tekninen dokumentti
Tekniset tiedot
Merkki
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SC-70
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
11.5kHz
Output Type
CMOS
Typical Slew Rate
2.7V/ms
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Maximum Input Voltage
5.5 V
Typical Voltage Gain
135 dB
Output Current
41 mA, 45 mA
Offset Voltage
235µV
Length
2.2mm
Width
1.35mm
Input Voltage Range
1.5 → 5.5 V
Input Offset Current
0.05nA
Height
1mm
Dimensions
2.2 x 1.35 x 1mm
Minimum Input Voltage
1.5 V
Typical Input Voltage Noise Density
220nV/√Hz
€ 8,00
€ 1,60 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 10,04
€ 2,008 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
€ 8,00
€ 1,60 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 10,04
€ 2,008 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 5 | € 1,60 | € 8,00 |
10 - 95 | € 1,35 | € 6,75 |
100 - 495 | € 1,10 | € 5,50 |
500 - 995 | € 1,10 | € 5,50 |
1000+ | € 1,05 | € 5,25 |
Tekninen dokumentti
Tekniset tiedot
Merkki
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SC-70
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
5 V
Typical Gain Bandwidth Product
11.5kHz
Output Type
CMOS
Typical Slew Rate
2.7V/ms
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Maximum Input Voltage
5.5 V
Typical Voltage Gain
135 dB
Output Current
41 mA, 45 mA
Offset Voltage
235µV
Length
2.2mm
Width
1.35mm
Input Voltage Range
1.5 → 5.5 V
Input Offset Current
0.05nA
Height
1mm
Dimensions
2.2 x 1.35 x 1mm
Minimum Input Voltage
1.5 V
Typical Input Voltage Noise Density
220nV/√Hz