Technical Document
Specifications
Product details
X-NUCLEO-NFC02A1 Dynamic NFC Tag Expansion Board
The X-NUCLEO-NFC02A1 board contains the M24LR04E-R, a dynamic NFC/RFID Tag IC with a dual-interface EEPROM. It features an I²C interface.
Operated either from an external power supply or directly powered by the received carrier electromagnetic field
M24LR04E-R is 4KB EEPROM organized as 512 x 8 bits in the I²C mode and as 128 x 32 bits in RF mode
Up to 4kbit memory with NDEF support
13.56MHz double layer inductive antenna etched on the PCB, 31 x 30 mm
Compatible with STM32 Nucleo boards
Equipped with Arduino UNO R3 connector
Self powered or powered through the Arduino UNO R3 connectors
Energy Harvesting mode
3 x User LEDs
Near field communication (NFC) - STMicroelectronics
€ 14.00
€ 14.00 Each (Exc. Vat)
€ 17.57
€ 17.57 Each (inc. VAT)
1
€ 14.00
€ 14.00 Each (Exc. Vat)
€ 17.57
€ 17.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
X-NUCLEO-NFC02A1 Dynamic NFC Tag Expansion Board
The X-NUCLEO-NFC02A1 board contains the M24LR04E-R, a dynamic NFC/RFID Tag IC with a dual-interface EEPROM. It features an I²C interface.
Operated either from an external power supply or directly powered by the received carrier electromagnetic field
M24LR04E-R is 4KB EEPROM organized as 512 x 8 bits in the I²C mode and as 128 x 32 bits in RF mode
Up to 4kbit memory with NDEF support
13.56MHz double layer inductive antenna etched on the PCB, 31 x 30 mm
Compatible with STM32 Nucleo boards
Equipped with Arduino UNO R3 connector
Self powered or powered through the Arduino UNO R3 connectors
Energy Harvesting mode
3 x User LEDs