STMicroelectronics Surface Mount, 4-pin, TRIAC, 800V

RS Stock No.: 188-8308Brand: STMicroelectronicsManufacturers Part No.: Z0107NN 5AA4
brand-logo
View all in Discrete Semiconductors

Technical Document

Specifications

Rated Average On-State Current

1A

Mounting Type

Surface Mount

Package Type

SOT-223

Maximum Gate Trigger Current

25mA

Surge Current Rating

8.5A

Pin Count

4

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

10mA

Dimensions

6.7 x 3.7 x 1.8mm

Length

6.7mm

Width

3.7mm

Height

1.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 99.00

€ 0.099 Each (On a Reel of 1000) (Exc. Vat)

€ 124.24

€ 0.124 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics Surface Mount, 4-pin, TRIAC, 800V

€ 99.00

€ 0.099 Each (On a Reel of 1000) (Exc. Vat)

€ 124.24

€ 0.124 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics Surface Mount, 4-pin, TRIAC, 800V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

1A

Mounting Type

Surface Mount

Package Type

SOT-223

Maximum Gate Trigger Current

25mA

Surge Current Rating

8.5A

Pin Count

4

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

10mA

Dimensions

6.7 x 3.7 x 1.8mm

Length

6.7mm

Width

3.7mm

Height

1.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more