Storm IP67 4 Key Aluminium Illuminated Keypad

RS Stock No.: 198-191Brand: StormManufacturers Part No.: 90040102
brand-logo
View all in Keypads

Technical Document

Specifications

Brand

Storm

Keypad Layout

4 x 1

Number Of Keys

4

Illuminated

Yes

IP Rating

IP67

Case Material

Aluminium

Mechanical Life Per Key

2 x 10^4Operations

Contact Material

Gold

Depth Behind Panel

14mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Country of Origin

United Kingdom

You may be interested in
Storm IP67 4 Key Aluminium Keypad
€ 37.40Each (Exc. Vat)

Price on Asking

Storm IP67 4 Key Aluminium Illuminated Keypad

Price on Asking

Storm IP67 4 Key Aluminium Illuminated Keypad

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Storm IP67 4 Key Aluminium Keypad
€ 37.40Each (Exc. Vat)

Technical Document

Specifications

Brand

Storm

Keypad Layout

4 x 1

Number Of Keys

4

Illuminated

Yes

IP Rating

IP67

Case Material

Aluminium

Mechanical Life Per Key

2 x 10^4Operations

Contact Material

Gold

Depth Behind Panel

14mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Country of Origin

United Kingdom

You may be interested in
Storm IP67 4 Key Aluminium Keypad
€ 37.40Each (Exc. Vat)