STUDER INNOTEC Pure Sine Wave 300VA DC-AC Car Power Inverter, 42 → 64V dc Input, 230V ac Output

RS Stock No.: 159-199Brand: STUDER INNOTECManufacturers Part No.: AJ 400-48
View all in Power Inverters

Technical Document

Specifications

Input Voltage

42 → 64V dc

Output Voltage

230V ac

Output Power Continuous

300VA

Output Power Intermittent

400VA

Output Power Waveform

Pure Sine Wave

Output Connection Type

3-Pin Plug

Efficiency

94%

Length

163mm

Width

142mm

Depth

84mm

Weight

2.6kg

Minimum Temperature

-20°C

Number of Output Connections

1

Maximum Temperature

+50°C

Output Electrical Phase

1

Output Frequency Range

50/60Hz

Country of Origin

Switzerland

Product details

Pure sine wave inverters

The AJ range comprises pure sine wave inverters which convert the voltage of a battery into AC that can be used for all 230 Vac equipment.
The range goes from 275 to 2100 VA (P30), with high and steady efficiency, exceptional overload capacity through the combined use of a toroidal transformer and powerful electronics with MOSFET technology, digital regulation and microprocessor control.
The power supply for all types of electrical equipment includes full internal protection of the inverter against overload, overheating, short circuit and reverse polarity, with a stand-by level adjustable over a large range and from a very low threshold.

All 12 and 24 V AJ converters are certified according to the ECE-R 10 (E24) standard for 12 V and 24 V models only.
Within the countries of the European Union it is mandatory for all onboard equipment fitted inside vehicles to be certified according to the E standard.

Stock information temporarily unavailable.

Price on Asking

STUDER INNOTEC Pure Sine Wave 300VA DC-AC Car Power Inverter, 42 → 64V dc Input, 230V ac Output

Price on Asking

STUDER INNOTEC Pure Sine Wave 300VA DC-AC Car Power Inverter, 42 → 64V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

42 → 64V dc

Output Voltage

230V ac

Output Power Continuous

300VA

Output Power Intermittent

400VA

Output Power Waveform

Pure Sine Wave

Output Connection Type

3-Pin Plug

Efficiency

94%

Length

163mm

Width

142mm

Depth

84mm

Weight

2.6kg

Minimum Temperature

-20°C

Number of Output Connections

1

Maximum Temperature

+50°C

Output Electrical Phase

1

Output Frequency Range

50/60Hz

Country of Origin

Switzerland

Product details

Pure sine wave inverters

The AJ range comprises pure sine wave inverters which convert the voltage of a battery into AC that can be used for all 230 Vac equipment.
The range goes from 275 to 2100 VA (P30), with high and steady efficiency, exceptional overload capacity through the combined use of a toroidal transformer and powerful electronics with MOSFET technology, digital regulation and microprocessor control.
The power supply for all types of electrical equipment includes full internal protection of the inverter against overload, overheating, short circuit and reverse polarity, with a stand-by level adjustable over a large range and from a very low threshold.

All 12 and 24 V AJ converters are certified according to the ECE-R 10 (E24) standard for 12 V and 24 V models only.
Within the countries of the European Union it is mandatory for all onboard equipment fitted inside vehicles to be certified according to the E standard.