Hazardous Product

Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens), 2 Filters, EN 12941

RS Stock No.: 649-730Brand: SundstromManufacturers Part No.: H06-8112

Technical Document

Specifications

Mode of Operation

Powered

Series

H06

Accessory Type

Helmet

Respirator Product Type

Respirator Fan Unit

Number of Filters

2

Standards Met

EN 12941

Country of Origin

Sweden

€ 1,575.00

€ 1,575.00 Each (Exc. Vat)

€ 1,976.62

€ 1,976.62 Each (inc. VAT)

Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens), 2 Filters, EN 12941

€ 1,575.00

€ 1,575.00 Each (Exc. Vat)

€ 1,976.62

€ 1,976.62 Each (inc. VAT)

Sundstrom H06 Series Powered Powered Respirator Kit Helmet (without Lens), 2 Filters, EN 12941

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Mode of Operation

Powered

Series

H06

Accessory Type

Helmet

Respirator Product Type

Respirator Fan Unit

Number of Filters

2

Standards Met

EN 12941

Country of Origin

Sweden