Sunon KD Series Axial Fan, 12 V dc, DC Operation, 15m³/h, 1W, 80mA Max, 40 x 40 x 20mm

RS Stock No.: 191-610Brand: SunonManufacturers Part No.: KD1204PKB1.(2).GN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

1W

Maximum Current

80mA

Depth

20mm

Dimensions

40 x 40 x 20mm

Air Flow

15m³/h

Noise Level

26.5dB

Fan Speed

7200rpm

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

Price on Asking

Sunon KD Series Axial Fan, 12 V dc, DC Operation, 15m³/h, 1W, 80mA Max, 40 x 40 x 20mm

Price on Asking

Sunon KD Series Axial Fan, 12 V dc, DC Operation, 15m³/h, 1W, 80mA Max, 40 x 40 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

1W

Maximum Current

80mA

Depth

20mm

Dimensions

40 x 40 x 20mm

Air Flow

15m³/h

Noise Level

26.5dB

Fan Speed

7200rpm

Bearing Type

Ball

Country of Origin

China