Sunon Axial Fan, 12 V dc, dc Operation, 45cfm, 1.26W, 105mA Max, 92 x 92 x 25mm

RS Stock No.: 288-4916Brand: SunonManufacturers Part No.: MF92251V2-1000U-A99Distrelec Article No.: 30148188
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

1.26W

Width

92mm

Depth

25mm

Maximum Current

105mA

Dimensions

92 x 92 x 25mm

Air Flow

45cfm

Distrelec Product Id

30148188

Country of Origin

China

Stock information temporarily unavailable.

€ 20.00

€ 20.00 Each (Exc. Vat)

€ 25.10

€ 25.10 Each (inc. VAT)

Sunon Axial Fan, 12 V dc, dc Operation, 45cfm, 1.26W, 105mA Max, 92 x 92 x 25mm

€ 20.00

€ 20.00 Each (Exc. Vat)

€ 25.10

€ 25.10 Each (inc. VAT)

Sunon Axial Fan, 12 V dc, dc Operation, 45cfm, 1.26W, 105mA Max, 92 x 92 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

1.26W

Width

92mm

Depth

25mm

Maximum Current

105mA

Dimensions

92 x 92 x 25mm

Air Flow

45cfm

Distrelec Product Id

30148188

Country of Origin

China