SuperRod Glass Fibre Reinforced Plastic (GRP) Cable Routing Tool Set

RS Stock No.: 387-095Brand: SuperRodManufacturers Part No.: SR90025
brand-logo
View all in Cable Rods

Technical Document

Specifications

Routing Tool Type

Rod Set

Maximum Length

2.3m

Material

Glass Fibre Reinforced Plastic (GRP)

Kit Includes

Black Rod, Domed Bullet, Lead, Mini Eye, Mini Hook, Red Rods x 2, Yellow Rod

Country of Origin

United Kingdom

Product details

Handy Cable Rod Set

The Handy cable rod set includes four 500mm rods plus a 330mm Flexi-lead to provide over two metres of reach and all four flexibilities. The three most frequently used attachments are included and all the attachments from your main set can also be used. The Handy cable rod set is ideal in restricted areas where full length rods are too unwieldy, or when predominantly routing short runs of cable.

You may be interested in
RS PRO Draw Wire 15m
€ 223.39Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

SuperRod Glass Fibre Reinforced Plastic (GRP) Cable Routing Tool Set

Price on Asking

SuperRod Glass Fibre Reinforced Plastic (GRP) Cable Routing Tool Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Draw Wire 15m
€ 223.39Each (Exc. Vat)

Technical Document

Specifications

Routing Tool Type

Rod Set

Maximum Length

2.3m

Material

Glass Fibre Reinforced Plastic (GRP)

Kit Includes

Black Rod, Domed Bullet, Lead, Mini Eye, Mini Hook, Red Rods x 2, Yellow Rod

Country of Origin

United Kingdom

Product details

Handy Cable Rod Set

The Handy cable rod set includes four 500mm rods plus a 330mm Flexi-lead to provide over two metres of reach and all four flexibilities. The three most frequently used attachments are included and all the attachments from your main set can also be used. The Handy cable rod set is ideal in restricted areas where full length rods are too unwieldy, or when predominantly routing short runs of cable.

You may be interested in
RS PRO Draw Wire 15m
€ 223.39Each (Exc. Vat)