Technical Document
Specifications
Brand
Swann-MortonKnife Type
Craft Knife Set
Number of Pieces
1
Blade Shape
Flat
Handle Material
Metal
Number of Blades
5
Country of Origin
United Kingdom
Product details
RS Retractable Scalpel
A retractable scalpel that adds safety while keeping the metal construction of a fixed blade version. This sleek graphite-finished cutting tool is highly versatile and was produced with designers, graphic artists and model makers in mind.
Features and Benefits
Surgical quality blade
Easy blade changing
Fits surgical and surgical quality blade No's 10, 10A, 11, 15 and 15A
Supplied with
5 x No. 10A blades
€ 19.70
€ 19.70 Each (Exc. Vat)
€ 24.72
€ 24.72 Each (inc. VAT)
1
€ 19.70
€ 19.70 Each (Exc. Vat)
€ 24.72
€ 24.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Swann-MortonKnife Type
Craft Knife Set
Number of Pieces
1
Blade Shape
Flat
Handle Material
Metal
Number of Blades
5
Country of Origin
United Kingdom
Product details
RS Retractable Scalpel
A retractable scalpel that adds safety while keeping the metal construction of a fixed blade version. This sleek graphite-finished cutting tool is highly versatile and was produced with designers, graphic artists and model makers in mind.
Features and Benefits
Surgical quality blade
Easy blade changing
Fits surgical and surgical quality blade No's 10, 10A, 11, 15 and 15A
Supplied with
5 x No. 10A blades