Tekninen dokumentti
Tekniset tiedot
Merkki
SwitchcraftGender
Female
Size
Standard
Contact Material
Copper Alloy
Contact Plating
Gold
Body Orientation
Straight
Termination Method
Feed Thru
Current Rating
500mA
Voltage Rating
300 V ac
Housing Material
Thermoplastic
Colour
Black
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Alkuperämaa
China
Tuotetiedot
Switchcraft HDMI Weathertight Connectors
From Switchcaft, this range of Weathertight HDMI connectors offer excellent ingress protection when fully mated, and as such are suitable for harsh environments and even outdoor applications. Easy to assemble and field serviceable, these robust and reliable connectors are ideal for a variety of data transmission applications, from military or industrial GPS devices, to medical data carts.
Switchcraft HDMI Connectors
€ 72,00
€ 72,00 kpl (ilman ALV)
€ 90,36
€ 90,36 kpl (Sis ALV:n)
1
€ 72,00
€ 72,00 kpl (ilman ALV)
€ 90,36
€ 90,36 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 72,00 |
5 - 9 | € 70,00 |
10 - 24 | € 67,00 |
25+ | € 63,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
SwitchcraftGender
Female
Size
Standard
Contact Material
Copper Alloy
Contact Plating
Gold
Body Orientation
Straight
Termination Method
Feed Thru
Current Rating
500mA
Voltage Rating
300 V ac
Housing Material
Thermoplastic
Colour
Black
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Alkuperämaa
China
Tuotetiedot
Switchcraft HDMI Weathertight Connectors
From Switchcaft, this range of Weathertight HDMI connectors offer excellent ingress protection when fully mated, and as such are suitable for harsh environments and even outdoor applications. Easy to assemble and field serviceable, these robust and reliable connectors are ideal for a variety of data transmission applications, from military or industrial GPS devices, to medical data carts.