Tekninen dokumentti
Tekniset tiedot
Merkki
Taiwan SemiconductorBridge Type
Single Phase
Peak Average Forward Current
800mA
Peak Reverse Repetitive Voltage
800V
Mounting Type
Surface Mount
Package Type
MBS
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
35A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
100µA
Length
4.9mm
Dimensions
4.9 x 4 x 2.7mm
Width
4mm
Height
2.7mm
Tuotetiedot
Bridge Rectifiers for PCB Surface Mount, MBS Series, Taiwan Semiconductor
Approvals
UL, E-326243
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
€ 4,04
€ 0,202 1 kpl (20 kpl/pakkaus) (ilman ALV)
€ 5,07
€ 0,254 1 kpl (20 kpl/pakkaus) (Sis ALV:n)
Standardi
20
€ 4,04
€ 0,202 1 kpl (20 kpl/pakkaus) (ilman ALV)
€ 5,07
€ 0,254 1 kpl (20 kpl/pakkaus) (Sis ALV:n)
Standardi
20
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Taiwan SemiconductorBridge Type
Single Phase
Peak Average Forward Current
800mA
Peak Reverse Repetitive Voltage
800V
Mounting Type
Surface Mount
Package Type
MBS
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
35A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
100µA
Length
4.9mm
Dimensions
4.9 x 4 x 2.7mm
Width
4mm
Height
2.7mm
Tuotetiedot
Bridge Rectifiers for PCB Surface Mount, MBS Series, Taiwan Semiconductor
Approvals
UL, E-326243
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.