Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
12A
Power Rating
60W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
5.1in
Width
3.8in
Depth
1.5in
Efficiency
79%
Minimum Temperature
-25°C
Weight
410g
Maximum Temperature
+70°C
You may be interested in
MEAN WELL Switching Power Supply, RS-75-5, 5V dc, 12A, 60W, 1 Output, 125 → 373 V dc, 88 → 264 V ac InputBrand: MEAN WELL
€ 34.89Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), LS75-5, 5V dc, 12A, 60W, 1 Output, 125 → 373 V dc, 88
1
Price on Asking
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), LS75-5, 5V dc, 12A, 60W, 1 Output, 125 → 373 V dc, 88
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, RS-75-5, 5V dc, 12A, 60W, 1 Output, 125 → 373 V dc, 88 → 264 V ac InputBrand: MEAN WELL
€ 34.89Each (Exc. Vat)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
12A
Power Rating
60W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
5.1in
Width
3.8in
Depth
1.5in
Efficiency
79%
Minimum Temperature
-25°C
Weight
410g
Maximum Temperature
+70°C
You may be interested in
MEAN WELL Switching Power Supply, RS-75-5, 5V dc, 12A, 60W, 1 Output, 125 → 373 V dc, 88 → 264 V ac InputBrand: MEAN WELL
€ 34.89Each (Exc. Vat)