TDK 22 μH 250 mA Common mode filter 0.5Ω 80V

RS tilauskoodi: 113-8595Tuotemerkki: TDKValmistajan osanumero.: ACT1210-220-2P-TL00
brand-logo
Näytä kaikki Common Mode Chokes tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

TDK

Inductance

22 μH

Series

ACT

Impedance

500 mΩ

Test Frequency

10 MHz

DC Resistance

0.5Ω

Maximum Current

250 mA

Dimensions

3.2 x 2.5 x 2.5mm

Operating Temperature Range

-55°C → +150°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Package/Case

1210 (3225M)

Height

2.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Depth

2.5mm

Length

3.2mm

Alkuperämaa

Japan

Tuotetiedot

TDK ACT1210 Series SMD Common Mode Chokes

ACT common filters from TDK are a compact solution, and offer the same characteristics of the standard products (ACT45B/ACT45R) in a smaller package. With the ability to withstand temperatures ranging from -55°C to +155°C, these common mode filters are suitable for CAN-BUS and FlexRay applications.

TDK SMD Common Mode Chokes

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 7,75

€ 1,55 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 9,73

€ 1,945 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

TDK 22 μH 250 mA Common mode filter 0.5Ω 80V
Valitse pakkaustyyppi

€ 7,75

€ 1,55 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 9,73

€ 1,945 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

TDK 22 μH 250 mA Common mode filter 0.5Ω 80V
Varastotiedot eivät ole tilapäisesti saatavilla.
Valitse pakkaustyyppi

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

TDK

Inductance

22 μH

Series

ACT

Impedance

500 mΩ

Test Frequency

10 MHz

DC Resistance

0.5Ω

Maximum Current

250 mA

Dimensions

3.2 x 2.5 x 2.5mm

Operating Temperature Range

-55°C → +150°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Package/Case

1210 (3225M)

Height

2.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Depth

2.5mm

Length

3.2mm

Alkuperämaa

Japan

Tuotetiedot

TDK ACT1210 Series SMD Common Mode Chokes

ACT common filters from TDK are a compact solution, and offer the same characteristics of the standard products (ACT45B/ACT45R) in a smaller package. With the ability to withstand temperatures ranging from -55°C to +155°C, these common mode filters are suitable for CAN-BUS and FlexRay applications.

TDK SMD Common Mode Chokes