TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD

RS tilauskoodi: 921-4277Tuotemerkki: TDKValmistajan osanumero.: C4532X7R3D222K130KA
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

TDK

Capacitance

2.2nF

Voltage

2kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.3mm

Length

4.5mm

Depth

3.2mm

Height

1.3mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Alkuperämaa

Japan

Tuotetiedot

TDK C type 1812 High Voltage series multilayer capacitors from the C series availabe in a variety of capacitance values. The superior mechanical strength and reliability are achieved through the monolithic structure. Typical applications would include LAN cards, high voltage circuits and noise bypass for power supplies.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 286,00

€ 0,286 1 kpl (1000 kpl/kela) (ilman ALV)

€ 358,93

€ 0,359 1 kpl (1000 kpl/kela) (Sis ALV:n)

TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD

€ 286,00

€ 0,286 1 kpl (1000 kpl/kela) (ilman ALV)

€ 358,93

€ 0,359 1 kpl (1000 kpl/kela) (Sis ALV:n)

TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

TDK

Capacitance

2.2nF

Voltage

2kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.3mm

Length

4.5mm

Depth

3.2mm

Height

1.3mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Alkuperämaa

Japan

Tuotetiedot

TDK C type 1812 High Voltage series multilayer capacitors from the C series availabe in a variety of capacitance values. The superior mechanical strength and reliability are achieved through the monolithic structure. Typical applications would include LAN cards, high voltage circuits and noise bypass for power supplies.