TDK 220nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD

RS tilauskoodi: 111-0536Tuotemerkki: TDKValmistajan osanumero.: C5750X7R2J224K230KA
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

TDK

Capacitance

220nF

Voltage

630V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

5.7 x 5 x 2.3mm

Length

5.7mm

Depth

5mm

Height

2.3mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Alkuperämaa

Japan

Tuotetiedot

TDK C type 2220 series

Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 274,00

€ 0,548 1 kpl (500 kpl/kela) (ilman ALV)

€ 343,87

€ 0,688 1 kpl (500 kpl/kela) (Sis ALV:n)

TDK 220nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD

€ 274,00

€ 0,548 1 kpl (500 kpl/kela) (ilman ALV)

€ 343,87

€ 0,688 1 kpl (500 kpl/kela) (Sis ALV:n)

TDK 220nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

TDK

Capacitance

220nF

Voltage

630V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

5.7 x 5 x 2.3mm

Length

5.7mm

Depth

5mm

Height

2.3mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Alkuperämaa

Japan

Tuotetiedot

TDK C type 2220 series

Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.