TDK 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS tilauskoodi: 144-7331Tuotemerkki: TDKValmistajan osanumero.: CGA1A2C0G1H150J030BA
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

TDK

Capacitance

15pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Automotive Standard

AEC-Q200

Depth

0.3mm

Height

0.3mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class I

Alkuperämaa

Japan

Tuotetiedot

TDK 0201 CGA Series AEC-Q200 Automotive Capacitors, C0G Dielectric

From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

0201 Range

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 6,50

€ 0,026 1 kpl (250 kpl/pakkaus) (ilman ALV)

€ 8,16

€ 0,033 1 kpl (250 kpl/pakkaus) (Sis ALV:n)

TDK 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

€ 6,50

€ 0,026 1 kpl (250 kpl/pakkaus) (ilman ALV)

€ 8,16

€ 0,033 1 kpl (250 kpl/pakkaus) (Sis ALV:n)

TDK 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Pakkaus
250 - 750€ 0,026€ 6,50
1000 - 2250€ 0,025€ 6,25
2500 - 4750€ 0,024€ 6,00
5000 - 12250€ 0,024€ 6,00
12500+€ 0,023€ 5,75

Tekninen dokumentti

Tekniset tiedot

Merkki

TDK

Capacitance

15pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Automotive Standard

AEC-Q200

Depth

0.3mm

Height

0.3mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class I

Alkuperämaa

Japan

Tuotetiedot

TDK 0201 CGA Series AEC-Q200 Automotive Capacitors, C0G Dielectric

From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

0201 Range