Technical Document
Specifications
Brand
TDKCapacitance
330nF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
€ 110.00
€ 0.055 Each (On a Reel of 2000) (Exc. Vat)
€ 138.05
€ 0.069 Each (On a Reel of 2000) (inc. VAT)
TDK 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
2000
€ 110.00
€ 0.055 Each (On a Reel of 2000) (Exc. Vat)
€ 138.05
€ 0.069 Each (On a Reel of 2000) (inc. VAT)
TDK 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDKCapacitance
330nF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R