Technical Document
Specifications
Brand
TDKType
Ferrite Core
Dimensions
16 x 9 x 28mm
Application
Round Cable
Material
HF70
Diameter
16mm
Height
28mm
Inner Diameter
9mm
Outer Diameter
16mm
Country of Origin
Japan
Product details
Divided Sleeve Core
Split core for round cables, can be mounted without removing or cutting cables
Splitter contact face is finished with precision for maximum noise (EMC) absorption
Used for video, audio, electrical components, business equipment, etc. Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation
€ 18.50
€ 1.85 Each (In a Pack of 10) (Exc. Vat)
€ 23.22
€ 2.322 Each (In a Pack of 10) (inc. VAT)
10
€ 18.50
€ 1.85 Each (In a Pack of 10) (Exc. Vat)
€ 23.22
€ 2.322 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | € 1.85 | € 18.50 |
250 - 990 | € 1.80 | € 18.00 |
1000 - 2490 | € 1.75 | € 17.50 |
2500 - 4990 | € 1.70 | € 17.00 |
5000+ | € 1.65 | € 16.50 |
Technical Document
Specifications
Brand
TDKType
Ferrite Core
Dimensions
16 x 9 x 28mm
Application
Round Cable
Material
HF70
Diameter
16mm
Height
28mm
Inner Diameter
9mm
Outer Diameter
16mm
Country of Origin
Japan
Product details
Divided Sleeve Core
Split core for round cables, can be mounted without removing or cutting cables
Splitter contact face is finished with precision for maximum noise (EMC) absorption
Used for video, audio, electrical components, business equipment, etc. Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation