Tekninen dokumentti
Tekniset tiedot
Merkki
TDKMounting Type
PCB Mount
Minimum Supply Voltage
5V ac
Maximum Supply Voltage
30V ac
Sound Level
70dB
Drive Type
External
Tone Type
Low
Diameter
14mm
Height
11mm
Dimensions
14 (Dia.) x 11mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2kHz
Minimum Frequency
2000Hz
Tuotetiedot
TDK PS Series Electromagnetic Buzzers
TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.
€ 6,59
€ 0,659 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 8,27
€ 0,827 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
10
€ 6,59
€ 0,659 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 8,27
€ 0,827 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
10 - 40 | € 0,659 | € 6,59 |
50 - 90 | € 0,605 | € 6,05 |
100 - 190 | € 0,551 | € 5,51 |
200 - 490 | € 0,519 | € 5,19 |
500+ | € 0,487 | € 4,87 |
Tekninen dokumentti
Tekniset tiedot
Merkki
TDKMounting Type
PCB Mount
Minimum Supply Voltage
5V ac
Maximum Supply Voltage
30V ac
Sound Level
70dB
Drive Type
External
Tone Type
Low
Diameter
14mm
Height
11mm
Dimensions
14 (Dia.) x 11mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2kHz
Minimum Frequency
2000Hz
Tuotetiedot
TDK PS Series Electromagnetic Buzzers
TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.