TDK, VLS-HBX, 3012 Shielded Wire-wound SMD Inductor with a Metal Core, 15 μH ±20% Wire-Wound 1.11A Idc

RS Stock No.: 181-5279Brand: TDKManufacturers Part No.: VLS3012HBX-150M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

15 μH

Maximum dc Current

1.11A

Package/Case

3012

Length

3mm

Depth

3mm

Height

1.2mm

Dimensions

3 x 3 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

636mΩ

Series

VLS-HBX

Core Material

Metal

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 97.00

€ 0.388 Each (On a Reel of 250) (Exc. Vat)

€ 121.74

€ 0.487 Each (On a Reel of 250) (inc. VAT)

TDK, VLS-HBX, 3012 Shielded Wire-wound SMD Inductor with a Metal Core, 15 μH ±20% Wire-Wound 1.11A Idc

€ 97.00

€ 0.388 Each (On a Reel of 250) (Exc. Vat)

€ 121.74

€ 0.487 Each (On a Reel of 250) (inc. VAT)

TDK, VLS-HBX, 3012 Shielded Wire-wound SMD Inductor with a Metal Core, 15 μH ±20% Wire-Wound 1.11A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
250 - 750€ 0.388€ 97.00
1000+€ 0.289€ 72.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

15 μH

Maximum dc Current

1.11A

Package/Case

3012

Length

3mm

Depth

3mm

Height

1.2mm

Dimensions

3 x 3 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

636mΩ

Series

VLS-HBX

Core Material

Metal

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more