TDK Openable Ferrite Sleeve, 12.8 Dia. x 25mm, Apertures: 1, Diameter 5mm

RS tilauskoodi: 916-4311Tuotemerkki: TDKValmistajan osanumero.: ZCAT1325-0530A-BK
brand-logo
Näytä kaikki Ferrite Sleeves tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

TDK

Series

ZCAT

Type

Clamp Filter

Openable

Yes

Outer Dimensions

12.8 Dia. x 25mm

Impedance at 100 MHz

50Ω

Aperture Diameter

5mm

Number of Apertures

1

Outer Height

25mm

Outer Width

12.8 Dia.mm

Tuotetiedot

ZCAT Series Snap Fixing Cable Ferrites

ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Saatat olla kiinnostunut
Fair-Rite Ferrite Core
€ 2,20kpl (ilman ALV)
Fair-Rite Ferrite Core
€ 2,32kpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

1 kpl (10 kpl/pakkaus) (ilman ALV)

TDK Openable Ferrite Sleeve, 12.8 Dia. x 25mm, Apertures: 1, Diameter 5mm

Hintaa ei saatavilla

1 kpl (10 kpl/pakkaus) (ilman ALV)

TDK Openable Ferrite Sleeve, 12.8 Dia. x 25mm, Apertures: 1, Diameter 5mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Fair-Rite Ferrite Core
€ 2,20kpl (ilman ALV)
Fair-Rite Ferrite Core
€ 2,32kpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

TDK

Series

ZCAT

Type

Clamp Filter

Openable

Yes

Outer Dimensions

12.8 Dia. x 25mm

Impedance at 100 MHz

50Ω

Aperture Diameter

5mm

Number of Apertures

1

Outer Height

25mm

Outer Width

12.8 Dia.mm

Tuotetiedot

ZCAT Series Snap Fixing Cable Ferrites

ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Saatat olla kiinnostunut
Fair-Rite Ferrite Core
€ 2,20kpl (ilman ALV)
Fair-Rite Ferrite Core
€ 2,32kpl (ilman ALV)