Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Body Plating
Silver
Operating Frequency
0 → 1GHz
Average Power Rating
0.5W
Contact Material
Brass (Center Contact)
Contact Plating
Silver (Center Contact)
Tuotetiedot
TE Connectivity 50 Ohm BNC Connector - Plug Termination
50 Ohm BNC Plug Termination connector with a PTFE dielectric, straight silver plated brass body and silver plated contact. This 50 Ohm BNC Plug Termination has a resistor specification of 0.5 W
TE Connectivity BNC RF Coaxial Connectors
€ 7,80
€ 7,80 kpl (ilman ALV)
€ 9,79
€ 9,79 kpl (Sis ALV:n)
1
€ 7,80
€ 7,80 kpl (ilman ALV)
€ 9,79
€ 9,79 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 14 | € 7,80 |
15 - 49 | € 7,60 |
50 - 99 | € 6,60 |
100 - 249 | € 6,30 |
250+ | € 5,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Body Plating
Silver
Operating Frequency
0 → 1GHz
Average Power Rating
0.5W
Contact Material
Brass (Center Contact)
Contact Plating
Silver (Center Contact)
Tuotetiedot
TE Connectivity 50 Ohm BNC Connector - Plug Termination
50 Ohm BNC Plug Termination connector with a PTFE dielectric, straight silver plated brass body and silver plated contact. This 50 Ohm BNC Plug Termination has a resistor specification of 0.5 W