Technical Document
Specifications
Brand
TE ConnectivityCoil Resistance
178Ω
Relay Type
HF Relay
VSWR Voltage Standing Wave Ratio
1.45 @ 900MHz
Impedance
50 Ω, 75Ω
Contact Configuration
SPDT
Coil Voltage
5V dc
Mounting Type
Surface Mount
Contact Voltage
220 V dc, 250V ac
Coil Power
140mW
Contact Material
Gold Plated
Dimensions
14.9 x 7.5 x 9.6mm
Contact Current Rating
2A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Depth
7.5mm
Operating Time Including Bounce
5ms
Life
10000000Cycles
Operating Temperature Range
-55 → +85°C
Height
9.6mm
Length
14.9mm
Terminal Type
PCB Pin
Number of Poles
1
Standards Met
RoHS Compliant
Special Features
Wash Tight, Immersion Cleanable
Switching Voltage
220 V dc, 250V ac
Country of Origin
Portugal
Product details
High Frequency HF6 Series
High frequency relay for 50 Ohm systems. 1 or 2 pole SMT configuration with monostable or bistable coil.
Frequency range DC to 6GHz
140mW coil consumption
Dimensions 16mm (L) x 7.6mm (W) x 10mm (H)
€ 29.00
€ 29.00 Each (Exc. Vat)
€ 36.40
€ 36.40 Each (inc. VAT)
Standard
1
€ 29.00
€ 29.00 Each (Exc. Vat)
€ 36.40
€ 36.40 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityCoil Resistance
178Ω
Relay Type
HF Relay
VSWR Voltage Standing Wave Ratio
1.45 @ 900MHz
Impedance
50 Ω, 75Ω
Contact Configuration
SPDT
Coil Voltage
5V dc
Mounting Type
Surface Mount
Contact Voltage
220 V dc, 250V ac
Coil Power
140mW
Contact Material
Gold Plated
Dimensions
14.9 x 7.5 x 9.6mm
Contact Current Rating
2A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Depth
7.5mm
Operating Time Including Bounce
5ms
Life
10000000Cycles
Operating Temperature Range
-55 → +85°C
Height
9.6mm
Length
14.9mm
Terminal Type
PCB Pin
Number of Poles
1
Standards Met
RoHS Compliant
Special Features
Wash Tight, Immersion Cleanable
Switching Voltage
220 V dc, 250V ac
Country of Origin
Portugal
Product details
High Frequency HF6 Series
High frequency relay for 50 Ohm systems. 1 or 2 pole SMT configuration with monostable or bistable coil.
Frequency range DC to 6GHz
140mW coil consumption
Dimensions 16mm (L) x 7.6mm (W) x 10mm (H)