Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Socket
Gender B
Socket
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
0 → 2GHz
Contact Plating
Silver
Length
32.5mm
Body Plating
Silver
Contact Material
Brass
Tuotetiedot
TE Connectivity 75 Ohm BNC Connectors - Professional Grade Jack-Jack Adapter
75 Ohm BNC Professional Grade jack-jack adapter with PTFE dielectric, silver plated brass body and a silver plated centre contact.
TE Connectivity BNC RF Coaxial Connectors
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
€ 5,90
€ 5,90 kpl (ilman ALV)
€ 7,40
€ 7,40 kpl (Sis ALV:n)
1
€ 5,90
€ 5,90 kpl (ilman ALV)
€ 7,40
€ 7,40 kpl (Sis ALV:n)
1
Osta irtotavarana
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 5,90 |
10 - 49 | € 3,50 |
50 - 99 | € 3,05 |
100+ | € 2,70 |
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Socket
Gender B
Socket
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
0 → 2GHz
Contact Plating
Silver
Length
32.5mm
Body Plating
Silver
Contact Material
Brass
Tuotetiedot
TE Connectivity 75 Ohm BNC Connectors - Professional Grade Jack-Jack Adapter
75 Ohm BNC Professional Grade jack-jack adapter with PTFE dielectric, silver plated brass body and a silver plated centre contact.