Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityCross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Colour
Black
Sheath Material
PUR
Length
1.5m
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 1
M12
Connector 1 Gender
Male
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Voltage Rating
125 V ac/dc
Current Rating
4 A
IP Rating
IP65, IP67
Maximum Operating Temperature
+80°C
Minimum Bend Radius
52 mm
Insulation material
PVC
Outer Diameter
5.2mm
American Wire Gauge
22 AWG
Operating Temperature Range
-30 → +80 °C
Connector 1 Housing Gender
Male
Minimum Operating Temperature
-30°C
Cable Shape
Multicore
Standards Met
CSA, ELV Compliant, EN 60529, RoHS Compliant, UL
Alkuperämaa
Germany
Tuotetiedot
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
€ 18,90
€ 18,90 kpl (ilman ALV)
€ 23,72
€ 23,72 kpl (Sis ALV:n)
1
€ 18,90
€ 18,90 kpl (ilman ALV)
€ 23,72
€ 23,72 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 18,90 |
5 - 9 | € 17,80 |
10+ | € 16,90 |
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityCross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Colour
Black
Sheath Material
PUR
Length
1.5m
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 1
M12
Connector 1 Gender
Male
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Voltage Rating
125 V ac/dc
Current Rating
4 A
IP Rating
IP65, IP67
Maximum Operating Temperature
+80°C
Minimum Bend Radius
52 mm
Insulation material
PVC
Outer Diameter
5.2mm
American Wire Gauge
22 AWG
Operating Temperature Range
-30 → +80 °C
Connector 1 Housing Gender
Male
Minimum Operating Temperature
-30°C
Cable Shape
Multicore
Standards Met
CSA, ELV Compliant, EN 60529, RoHS Compliant, UL
Alkuperämaa
Germany
Tuotetiedot
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.