TE Connectivity Die Cast Zinc Angled D Sub Backshell, 15, 26 Way

RS tilauskoodi: 139-1535Tuotemerkki: TE ConnectivityValmistajan osanumero.: 1-2308341-6
brand-logo
Näytä kaikki D Sub Backshells tuotteet

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

15, 26

D-Sub Shell Size

A

Housing Material

Die Cast Zinc

Body Orientation

Angled

Housing Material Plating

Nickel

Tuotetiedot

TE Connectivity Angled Cable Outlet Full Metal Shielded Rail D-Sub Backshells

From TE Connectivity, a range of superior quality full metal D-Sub back shells for use with D-Sub miniature connectors. The robust two parts die cast hoods are secured with self-retaining screws for easy assembly. Hoods are available with two strain relief options, crimp for harsh environments and Extreme vibration and screw strain relief quick cable preparation. With their three cable exit options and 360° EMI/EMC shielding, the all metal hoods are ideal for use in EN50155 systems.
For crimp strain relief, a suitably sized Crimp Flange and Crimp Barrel are required. Selection would depend on the O/D of cable used. Refer to data sheet for size calculations.
• Large crimp flange, see typical part number 139-1547 for range of sizes
• Small crimp flange, see typical part number 139-1556 for range of sizes
• Crimp barrels, see typical part number 139-1564 for range of sizes
For screw strain relief, a suitably sized cable clamp is required. Selection would depend on the O/D of the cable used. Refer to data sheet for size calculations.
• Cable Clamps, see typical part number 139-1541 for range of sizes

D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 33,00

€ 33,00 kpl (ilman ALV)

€ 41,42

€ 41,42 kpl (Sis ALV:n)

TE Connectivity Die Cast Zinc Angled D Sub Backshell, 15, 26 Way

€ 33,00

€ 33,00 kpl (ilman ALV)

€ 41,42

€ 41,42 kpl (Sis ALV:n)

TE Connectivity Die Cast Zinc Angled D Sub Backshell, 15, 26 Way
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

15, 26

D-Sub Shell Size

A

Housing Material

Die Cast Zinc

Body Orientation

Angled

Housing Material Plating

Nickel

Tuotetiedot

TE Connectivity Angled Cable Outlet Full Metal Shielded Rail D-Sub Backshells

From TE Connectivity, a range of superior quality full metal D-Sub back shells for use with D-Sub miniature connectors. The robust two parts die cast hoods are secured with self-retaining screws for easy assembly. Hoods are available with two strain relief options, crimp for harsh environments and Extreme vibration and screw strain relief quick cable preparation. With their three cable exit options and 360° EMI/EMC shielding, the all metal hoods are ideal for use in EN50155 systems.
For crimp strain relief, a suitably sized Crimp Flange and Crimp Barrel are required. Selection would depend on the O/D of cable used. Refer to data sheet for size calculations.
• Large crimp flange, see typical part number 139-1547 for range of sizes
• Small crimp flange, see typical part number 139-1556 for range of sizes
• Crimp barrels, see typical part number 139-1564 for range of sizes
For screw strain relief, a suitably sized cable clamp is required. Selection would depend on the O/D of the cable used. Refer to data sheet for size calculations.
• Cable Clamps, see typical part number 139-1541 for range of sizes

D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells