Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
126
Number Of Rows
4
Gender
Female
Mounting Type
Cable Mount
Series
MULTILOCK 040/070 II
For Use With
High Density Connector
Body Orientation
Right Angle
Length
147.9mm
Width
25mm
Housing Material
PBT
Product details
TE Connectivity MULTILOCK 040/070 Wire to Board Hybrid I/O Header Connectors
A range of MULTILOCK 040/070 wire to board hybrid I/O receptacle style header connectors or cap assemblies with pre-tinned male contacts. These MULTILOCK 040/070 PCB right angle mount I/O socket style header connectors have contact configurations for signal (data) and power applications, please refer to datasheet for details. Stock number 720-0982 is a High Density 040II/070II hybrid receptacle header connector.
These MULTILOCK 040/070 wire to board headers or cap assemblies mate with the cable mount MULTILOCK 040/070 plug assemblies, see stock number 712-2485 typically.
TE Connectivity MULTILOCK Connectors and Contacts
€ 17.30
€ 17.30 Each (Supplied in a Box) (Exc. Vat)
€ 21.71
€ 21.71 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
1
€ 17.30
€ 17.30 Each (Supplied in a Box) (Exc. Vat)
€ 21.71
€ 21.71 Each (Supplied in a Box) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Box)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
126
Number Of Rows
4
Gender
Female
Mounting Type
Cable Mount
Series
MULTILOCK 040/070 II
For Use With
High Density Connector
Body Orientation
Right Angle
Length
147.9mm
Width
25mm
Housing Material
PBT
Product details
TE Connectivity MULTILOCK 040/070 Wire to Board Hybrid I/O Header Connectors
A range of MULTILOCK 040/070 wire to board hybrid I/O receptacle style header connectors or cap assemblies with pre-tinned male contacts. These MULTILOCK 040/070 PCB right angle mount I/O socket style header connectors have contact configurations for signal (data) and power applications, please refer to datasheet for details. Stock number 720-0982 is a High Density 040II/070II hybrid receptacle header connector.
These MULTILOCK 040/070 wire to board headers or cap assemblies mate with the cable mount MULTILOCK 040/070 plug assemblies, see stock number 712-2485 typically.


