TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header, 6 Contact(s), 4.14mm Pitch, 2

RS Stock No.: 215-198Brand: TE ConnectivityManufacturers Part No.: 1-770178-1
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

Mini-Universal MATE-N-LOK

Pitch

4.14mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

9.5A

Voltage Rating

600.0 V

Product details

PCB Mounting Housing

Male contacts
Rated at 600V 9.5A
Self latching with appropriate plug (Typically Stock No.483-8556)

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 16.00

€ 3.20 Each (In a Pack of 5) (Exc. Vat)

€ 20.08

€ 4.016 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header, 6 Contact(s), 4.14mm Pitch, 2

€ 16.00

€ 3.20 Each (In a Pack of 5) (Exc. Vat)

€ 20.08

€ 4.016 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header, 6 Contact(s), 4.14mm Pitch, 2

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Mini-Universal MATE-N-LOK

Pitch

4.14mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

9.5A

Voltage Rating

600.0 V

Product details

PCB Mounting Housing

Male contacts
Rated at 600V 9.5A
Self latching with appropriate plug (Typically Stock No.483-8556)

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more