TE Connectivity 100G Series Blue 0.5 mm² Equipment Wire, 20 AWG, 19/0.18 mm, 100m, LSZH Insulation, 100G0111-0.50-6

RS tilauskoodi: 244-1380Tuotemerkki: TE ConnectivityValmistajan osanumero.: 100G0111-0.50-6
brand-logo
Näytä kaikki Hook Up Wire tuotteet

Tekninen dokumentti

Tekniset tiedot

Cross Sectional Area

0.5 mm²

Sheath Colour

Blue

Cable Shape

Single Core

American Wire Gauge

20 AWG

Core Strands

19/0.18 mm

Length

100m

Insulation material

LSZH

Voltage Rating

750 V

Outer Diameter

1.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

DIN-5510-2 Table 6 and Annex C Table C3

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Series

100G

Size of Strands

0.18 mm

Number of Strands

19

Alkuperämaa

United Kingdom

Tuotetiedot

Zerohal Type 100G

100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Standards

VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 89,00

€ 89,00 1 kela 100 metriä (ilman ALV)

€ 111,70

€ 111,70 1 kela 100 metriä (Sis ALV:n)

TE Connectivity 100G Series Blue 0.5 mm² Equipment Wire, 20 AWG, 19/0.18 mm, 100m, LSZH Insulation, 100G0111-0.50-6

€ 89,00

€ 89,00 1 kela 100 metriä (ilman ALV)

€ 111,70

€ 111,70 1 kela 100 metriä (Sis ALV:n)

TE Connectivity 100G Series Blue 0.5 mm² Equipment Wire, 20 AWG, 19/0.18 mm, 100m, LSZH Insulation, 100G0111-0.50-6
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Cross Sectional Area

0.5 mm²

Sheath Colour

Blue

Cable Shape

Single Core

American Wire Gauge

20 AWG

Core Strands

19/0.18 mm

Length

100m

Insulation material

LSZH

Voltage Rating

750 V

Outer Diameter

1.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

DIN-5510-2 Table 6 and Annex C Table C3

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Series

100G

Size of Strands

0.18 mm

Number of Strands

19

Alkuperämaa

United Kingdom

Tuotetiedot

Zerohal Type 100G

100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Standards

VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).