Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityGender
Male
Series
PIDG
Insulation
Insulated
Insulation Material
Nylon
Shrouded/Unshrouded
Shrouded
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
1.6mm²
Maximum Wire Size (mm²)
1.6mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Overall Length
23mm
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Blade Length
12.4mm
Inner Diameter
3.5mm
Blade Width
2.95mm
Hooked
No
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Alkuperämaa
United States
Tuotetiedot
TE Connectivity PIDG Blade Wire Crimp Terminals
PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Approvals
UL recognised
TE Connectivity PIDG Terminals
€ 49,80
€ 0,498 1 kpl (100 kpl/laatikko) (ilman ALV)
€ 62,50
€ 0,625 1 kpl (100 kpl/laatikko) (Sis ALV:n)
100
€ 49,80
€ 0,498 1 kpl (100 kpl/laatikko) (ilman ALV)
€ 62,50
€ 0,625 1 kpl (100 kpl/laatikko) (Sis ALV:n)
100
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Laatikko |
---|---|---|
100 - 100 | € 0,498 | € 49,80 |
200 - 400 | € 0,468 | € 46,80 |
500 - 900 | € 0,411 | € 41,10 |
1000 - 1900 | € 0,352 | € 35,20 |
2000+ | € 0,302 | € 30,20 |
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityGender
Male
Series
PIDG
Insulation
Insulated
Insulation Material
Nylon
Shrouded/Unshrouded
Shrouded
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
1.6mm²
Maximum Wire Size (mm²)
1.6mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Overall Length
23mm
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Blade Length
12.4mm
Inner Diameter
3.5mm
Blade Width
2.95mm
Hooked
No
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Alkuperämaa
United States
Tuotetiedot
TE Connectivity PIDG Blade Wire Crimp Terminals
PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Approvals
UL recognised