Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityConnector 1
BNC
Terminated/Unterminated
Terminated
Connector 2
BNC
Coaxial Type
RG58
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
1.5m
Tuotetiedot
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug
50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:
Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
€ 40,00
€ 40,00 kpl (ilman ALV)
€ 50,20
€ 50,20 kpl (Sis ALV:n)
1
€ 40,00
€ 40,00 kpl (ilman ALV)
€ 50,20
€ 50,20 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
TE ConnectivityConnector 1
BNC
Terminated/Unterminated
Terminated
Connector 2
BNC
Coaxial Type
RG58
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
1.5m
Tuotetiedot
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug
50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:
Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.