TE Connectivity PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, SPDT

RS Stock No.: 718-1890PBrand: TE ConnectivityManufacturers Part No.: 1422037-2
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

1

Latching

No

Series

W11

Terminal Type

Through Hole

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

120V dc

Length

15.5mm

Coil Resistance

700Ω

Coil Power

206mW

Depth

10.5mm

Height

11.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1kVrms

Maximum Switching Power DC

72 W

Maximum Switching Power AC

360VA

Product details

W11 Series

1A signal switching relay (max.)
Contact Material AgPd
Fully sealed
High shock and vibration resistance
Switching Voltage 24 Vdc; 125 Vac
Dimensions: 11.5mm x 10.5mm x 15.5mm
Pin length: 3.5mm
Operating Temperature Range -40 to +85°C
Stock numbers 256-1131 and 256-1147 have an asymmetrical pin assignment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7.10

€ 7.10 Each (Supplied in a Tube) (Exc. Vat)

€ 8.91

€ 8.91 Each (Supplied in a Tube) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, SPDT
Select packaging type

€ 7.10

€ 7.10 Each (Supplied in a Tube) (Exc. Vat)

€ 8.91

€ 8.91 Each (Supplied in a Tube) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, SPDT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

1

Latching

No

Series

W11

Terminal Type

Through Hole

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

120V dc

Length

15.5mm

Coil Resistance

700Ω

Coil Power

206mW

Depth

10.5mm

Height

11.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1kVrms

Maximum Switching Power DC

72 W

Maximum Switching Power AC

360VA

Product details

W11 Series

1A signal switching relay (max.)
Contact Material AgPd
Fully sealed
High shock and vibration resistance
Switching Voltage 24 Vdc; 125 Vac
Dimensions: 11.5mm x 10.5mm x 15.5mm
Pin length: 3.5mm
Operating Temperature Range -40 to +85°C
Stock numbers 256-1131 and 256-1147 have an asymmetrical pin assignment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more